This 73-position wall mount connector features gold contact plating and operates between -65°C and 175°C. It is rated for environment-resistant applications and is available in bulk packaging. The connector is part of the MIL-DTL-38999 Series III, Tri-Start HD series and can be terminated through soldering. It is suitable for through-hole, panel, and flange mounting.
Amphenol TVP00DZ-17-73SD-S35AD technical specifications.
| Contact Plating | Gold |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole, Panel, Flanges |
| Number of Positions | 73 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Series | MIL-DTL-38999 Series III, Tri-Start™ HD |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol TVP00DZ-17-73SD-S35AD to view detailed technical specifications.
No datasheet is available for this part.