This Amphenol connector features gold contact plating and a temperature range of -65°C to 175°C. It is designed for through hole, panel, and flanges mounting and is rated for environment-resistant applications. The connector is part of the MIL-DTL-38999 Series III and Tri-Start HD series, and is packaged in bulk form.
Amphenol TVP00DZ-19-88SC-S3AD technical specifications.
| Contact Plating | Gold |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole, Panel, Flanges |
| Number of Positions | 88 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Series | MIL-DTL-38999 Series III, Tri-Start™ HD |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol TVP00DZ-19-88SC-S3AD to view detailed technical specifications.
No datasheet is available for this part.