This Amphenol connector features 121 positions and is designed for general-purpose applications. It has a maximum operating temperature of 175°C and a minimum operating temperature of -65°C. The connector is resistant to various environments and is available in bulk packaging. It is suitable for through-hole, panel, and flange mounting and features gold plating for reliable connections.
Amphenol TVP00DZ-21-121SA-S35AD technical specifications.
| Contact Plating | Gold |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole, Panel, Flanges |
| Number of Positions | 121 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Series | MIL-DTL-38999 Series III, Tri-Start™ HD |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol TVP00DZ-21-121SA-S35AD to view detailed technical specifications.
No datasheet is available for this part.