The TVP00DZ-21-121SB-S35AD is a 121-position circular connector from Amphenol, designed for wall mount applications. It features a tri-start HD series III design and is rated for operation between -65°C and 175°C. The connector has gold contact plating and is available in bulk packaging. It is suitable for use in environment-resistant applications.
Amphenol TVP00DZ-21-121SB-S35AD technical specifications.
| Contact Plating | Gold |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole, Panel, Flanges |
| Number of Positions | 121 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Series | MIL-DTL-38999 Series III, Tri-Start™ HD |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol TVP00DZ-21-121SB-S35AD to view detailed technical specifications.
No datasheet is available for this part.