
This 79-position circular connector features a copper alloy contact material with gold plating, suitable for crimp connections. The connector is made of aluminium with a black housing and zinc nickel shell finish. It is designed for panel and flange mounting and has an operating temperature range of -65°C to 175°C. The connector is part of the MIL-DTL-38999 Series III and Tri-Start TV series, and is environment resistant.
Amphenol TVP00DZ-21-35PC-LC technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Housing Color | Black |
| Material | Aluminium |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Flanges |
| Number of Positions | 79 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Series | MIL-DTL-38999 Series III, Tri-Start™ TV |
| Shell Finish | Zinc Nickel |
| Shell Material | Aluminium |
| Shielding | Unshielded |
| RoHS | Compliant |
Download the complete datasheet for Amphenol TVP00DZ-21-35PC-LC to view detailed technical specifications.
No datasheet is available for this part.
