The TVP00DZ-23-151SC-S35AD is a 151-position circular connector from Amphenol, designed for use in harsh environments. It features gold contact plating for reliable connections and a temperature range of -65°C to 175°C. The connector is rated for environment-resistant applications and is available in bulk packaging. It can be mounted through holes, on panels, or flanges, making it suitable for a variety of applications.
Amphenol TVP00DZ-23-151SC-S35AD technical specifications.
| Contact Plating | Gold |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole, Panel, Flanges |
| Number of Positions | 151 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Series | MIL-DTL-38999 Series III, Tri-Start™ HD |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol TVP00DZ-23-151SC-S35AD to view detailed technical specifications.
No datasheet is available for this part.