The TVP00DZ-25-187SA-S35AD is a Tri-Start HD circular connector from Amphenol, designed for environment-resistant applications. It features a gold-plated contact and a termination of solder. The connector is available in bulk packaging and has a maximum operating temperature of 175°C, with a minimum operating temperature of -65°C. It is suitable for through hole, panel, and flange mounting.
Amphenol TVP00DZ-25-187SA-S35AD technical specifications.
| Contact Plating | Gold |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole, Panel, Flanges |
| Number of Positions | 187 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Series | MIL-DTL-38999 Series III, Tri-Start™ HD |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol TVP00DZ-25-187SA-S35AD to view detailed technical specifications.
No datasheet is available for this part.