The TVP00DZ-25-187SB-S35AD is a circular connector with 187 positions, suitable for through hole mount. It features gold contact plating and is resistant to various environments. Operating temperatures range from -65°C to 175°C. The connector is packaged in bulk and has a termination of solder.
Amphenol TVP00DZ-25-187SB-S35AD technical specifications.
| Contact Plating | Gold |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole, Panel, Flanges |
| Number of Positions | 187 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Series | MIL-DTL-38999 Series III, Tri-Start™ HD |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol TVP00DZ-25-187SB-S35AD to view detailed technical specifications.
No datasheet is available for this part.