This circular connector features 46 crimp contacts, a straight body orientation, and a wall mount design. It has a maximum operating temperature range of -65°C to 175°C and a maximum voltage rating of 850VDC. The connector is suitable for use in a variety of applications, including those requiring high voltage and temperature ratings.
Amphenol TVP00DZ-25-46P technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 46 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Wall Mount |
| Number of Terminals | 46 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 175°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 850VDC|600VAC |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Amphenol TVP00DZ-25-46P to view detailed technical specifications.
No datasheet is available for this part.