
This aluminium connector features a tri-start design from the MIL-DTL-38999 Series III, with a copper alloy contact material and gold finish on the mating side. It has a maximum operating temperature range of -65°C to 175°C and is rated for use in environment-resistant applications. The connector is unshielded and has a crimp termination. It is available in a bulk packaging option and is suitable for panel and flange mounting.
Checking distributor stock and pricing after the page loads.
| Color | Black |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy |
| Material | Aluminium |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Flanges |
| Number of Positions | 3 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Series | MIL-DTL-38999 Series III, Tri-Start™ TV |
| Shell Material | Aluminium |
| Shielding | Unshielded |
| Termination | Crimp |
| RoHS | Compliant |