The TVP00QDT-17-2SB is a 39-position, shielded, gold-contact-plated connector designed for panel and flange mounting. It features a maximum operating temperature of 175°C and a minimum operating temperature of -65°C. The connector is part of the MIL-DTL-38999 Series III, Tri-Start TV series and is rated for environment-resistant applications. It is available in bulk packaging and can be terminated via crimping.
Amphenol TVP00QDT-17-2SB technical specifications.
| Contact Plating | Gold |
| Features | Shielded |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Flanges |
| Number of Positions | 39 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Series | MIL-DTL-38999 Series III, Tri-Start™ TV |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol TVP00QDT-17-2SB to view detailed technical specifications.
No datasheet is available for this part.