The Amphenol TVP00QDT-17-2SB-LC is a shielded circular connector with a circular contact shape and crimp contact type. It is designed for panel and flange mounting and is resistant to various environments. The connector is part of the MIL-DTL-38999 Series III, Tri-Start TV series and has a maximum operating temperature of 175°C and a minimum operating temperature of -65°C. It is packaged in bulk and features a shielding to prevent electromagnetic interference.
Amphenol TVP00QDT-17-2SB-LC technical specifications.
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Flanges |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Series | MIL-DTL-38999 Series III, Tri-Start™ TV |
| Shell Material | Aluminium |
| Shielding | Shielded |
| RoHS | Compliant |
Download the complete datasheet for Amphenol TVP00QDT-17-2SB-LC to view detailed technical specifications.
No datasheet is available for this part.