Amphenol TVP00RF-11-19PA technical specifications.
| Contact Plating | Gold |
| Features | Shielded |
| Material | Aluminium |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Flanges |
| Number of Positions | 19 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Series | MIL-DTL-38999 Series III, Tri-Start™ HD |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol TVP00RF-11-19PA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.