This circular connector features 32 contacts with a PIN gender and a crimp termination method. It has a straight body orientation and is designed for wall mount applications. The connector operates within a temperature range of -65°C to 200°C and is rated for 450VDC or 300VAC. It has a single port and 32 terminals.
Amphenol TVP00RF-13-32P453 technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 32 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Wall Mount |
| Number of Terminals | 32 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 200°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 450VDC|300VAC |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Amphenol TVP00RF-13-32P453 to view detailed technical specifications.
No datasheet is available for this part.