This Amphenol connector features 32 positions, shielded design, and gold contact plating. It is rated for operation between -65°C and 175°C. The connector is available in bulk packaging and is designed for through hole, panel, and flanges mounting. It meets the requirements of the MIL-DTL-38999 Series III, Tri-Start HD standard.
Amphenol TVP00RF-13-32SB-S3AD technical specifications.
| Contact Plating | Gold |
| Features | Shielded |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole, Panel, Flanges |
| Number of Positions | 32 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Series | MIL-DTL-38999 Series III, Tri-Start™ HD |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol TVP00RF-13-32SB-S3AD to view detailed technical specifications.
No datasheet is available for this part.