This 32-position shielded circular connector features gold contact plating and is rated for operation between -65°C and 175°C. It is designed for through-hole, panel, and flanges mounting. The connector is part of the MIL-DTL-38999 Series III, Tri-Start HD series and is environment resistant.
Amphenol TVP00RF-13-32SC-S35 technical specifications.
| Contact Plating | Gold |
| Features | Shielded |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole, Panel, Flanges |
| Number of Positions | 32 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Series | MIL-DTL-38999 Series III, Tri-Start™ HD |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol TVP00RF-13-32SC-S35 to view detailed technical specifications.
No datasheet is available for this part.