This 88-contact circular connector features a straight body orientation and crimp termination method, suitable for wall mount applications. It has a maximum operating temperature range of -65 to 200°C and a maximum voltage rating of 450VDC or 300VAC. The connector has a single port and 88 terminals, with a SKT contact gender and RCP gender. It is designed for use in a variety of applications where a reliable and durable connection is required.
Amphenol TVP00RF-19-88SD-S35AD-453 technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 88 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Wall Mount |
| Number of Terminals | 88 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 200°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 450VDC|300VAC |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Amphenol TVP00RF-19-88SD-S35AD-453 to view detailed technical specifications.
No datasheet is available for this part.