The TVP00RF-23-151SD-S35AD is a shielded, gold-plated circular connector with 151 positions, designed for through hole, panel, and flanges mounting. It features a maximum operating temperature of 175°C and a minimum operating temperature of -65°C. This connector is part of the MIL-DTL-38999 Series III, Tri-Start HD series and is rated for environment resistant applications.
Amphenol TVP00RF-23-151SD-S35AD technical specifications.
| Contact Plating | Gold |
| Features | Shielded |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole, Panel, Flanges |
| Number of Positions | 151 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Series | MIL-DTL-38999 Series III, Tri-Start™ HD |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol TVP00RF-23-151SD-S35AD to view detailed technical specifications.
No datasheet is available for this part.