This Amphenol connector features gold contact plating and a shielded design for reliable operation in harsh environments. It is rated for use in temperatures ranging from -65°C to 175°C and is suitable for applications requiring environment-resistant performance. The connector is available in bulk packaging and can be mounted using through-hole, panel, or flange methods.
Amphenol TVP00RF-25-187SD-S35 technical specifications.
| Contact Plating | Gold |
| Features | Shielded |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole, Panel, Flanges |
| Number of Positions | 187 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Series | MIL-DTL-38999 Series III, Tri-Start™ HD |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol TVP00RF-25-187SD-S35 to view detailed technical specifications.
No datasheet is available for this part.