The Amphenol TVP00RF-9-9S-S35AD is a 9-position, shielded, wall mount connector with gold contact plating. It features a MIL-DTL-38999 Series III, Tri-Start HD design and is resistant to various environments. Operating temperatures range from -65°C to 175°C. The connector is available in bulk packaging and can be mounted through a hole, panel, or flanges.
Amphenol TVP00RF-9-9S-S35AD technical specifications.
| Contact Plating | Gold |
| Features | Shielded |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole, Panel, Flanges |
| Number of Positions | 9 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Series | MIL-DTL-38999 Series III, Tri-Start™ HD |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol TVP00RF-9-9S-S35AD to view detailed technical specifications.
No datasheet is available for this part.