Environmentally resistant circular receptacle, MIL-DTL-38999 Series III, Tri-Start™ TV. Features one male copper alloy contact with gold plating, housed in a silver aluminum shell size 9 with electroless nickel plating. Designed for panel mounting with a maximum operating temperature of 200°C and a minimum of -65°C. Shielded construction with crimp termination.
Amphenol TVP00RGQF-9-5P technical specifications.
| Body Material | Aluminium |
| Color | Silver |
| Contact Finish - Mating | GOLD |
| Contact Gender | Male |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Gender | Receptacle |
| Max Operating Temperature | 200°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Mount | Panel, Flanges |
| Number of Contacts | 1 |
| Number of Positions | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Plating | Electroless Nickel |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| Series | MIL-DTL-38999 Series III, Tri-Start™ TV |
| Shell Finish | Electroless Nickel |
| Shell Material | Aluminium |
| Shell Size | 9 |
| Shielding | Shielded |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol TVP00RGQF-9-5P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.