Amphenol TVP00RGQF-9-5P-LC technical specifications.
| Body Material | Aluminium |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Gender | Receptacle |
| Military Standard | MIL-DTL-38999 |
| Number of Contacts | 1 |
| Number of Positions | 1 |
| Package Quantity | 1 |
| Plating | Electroless Nickel |
| Reach SVHC Compliant | No |
| Shell Material | Aluminium |
| Shell Size | 9 |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol TVP00RGQF-9-5P-LC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.