Circular connector, receptacle gender, with one female socket contact. Features a straight orientation and crimp termination. Constructed with an aluminum shell and electroless nickel plating, offering a silver appearance. Designed for wall mounting with a panel flange, it operates within a temperature range of -65°C to 200°C and meets MIL-DTL-38999 Series III specifications. The contact finish is gold over copper alloy.
Amphenol TVP00RGQF-9-5S technical specifications.
| Body Material | Aluminium |
| Color | Silver |
| Contact Finish - Mating | GOLD |
| Contact Gender | Female |
| Contact Material | Copper Alloy, Copper |
| Contact Plating | Gold |
| Gender | Receptacle |
| Max Operating Temperature | 200°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Mount | Panel, Flanges, Wall |
| Number of Contacts | 1 |
| Number of Positions | 1 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Electroless Nickel |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| Series | MIL-DTL-38999 Series III, Tri-Start™ TV |
| Shell Finish | Electroless Nickel |
| Shell Material | Aluminium |
| Shell Size | 9 |
| Shielding | Shielded |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol TVP00RGQF-9-5S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.