Amphenol TVP00RGW-25-8S-LC technical specifications.
| Body Material | Aluminium |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Gender | Receptacle |
| Mount | Wall |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Orientation | Straight |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| Termination | Crimp |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol TVP00RGW-25-8S-LC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.