This circular connector features 19 SKT contacts, a crimp termination method, and a straight body orientation. It is designed for wall mount applications and has a maximum operating temperature of 175 degrees Celsius. The connector's minimum operating temperature is -65 degrees Celsius, and it is rated for 450VDC or 300VAC.
Checking distributor stock and pricing after the page loads.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 19 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Wall Mount |
| Number of Terminals | 19 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 175°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 450VDC|300VAC |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |