This 19-position shielded circular connector features gold contact plating and is designed for use in harsh environments. It has a maximum operating temperature of 175°C and a minimum operating temperature of -65°C. The connector is available in bulk packaging and is rated for environment resistance. It can be mounted through a hole, on a panel, or on flanges, making it suitable for a variety of applications.
Amphenol TVP00RK-11-19SB-S35AD technical specifications.
| Contact Plating | Gold |
| Features | Shielded |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole, Panel, Flanges |
| Number of Positions | 19 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Series | MIL-DTL-38999 Series III, Tri-Start™ HD |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol TVP00RK-11-19SB-S35AD to view detailed technical specifications.
No datasheet is available for this part.