This circular connector features 55 SKT/RCP contacts, a straight body orientation, and a crimp termination method. It is designed for wall mount applications and has a temperature range of -65°C to 175°C. The connector has a single port and is manufactured by Amphenol.
Amphenol TVP00RK-15-55SC-S35AD technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 55 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Wall Mount |
| Number of Terminals | 55 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 175°C |
| Gender | RCP |
| Number of Ports | 1 |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Amphenol TVP00RK-15-55SC-S35AD to view detailed technical specifications.
No datasheet is available for this part.