This Amphenol connector features a shielded design, gold contact plating, and a termination of solder. It is part of the MIL-DTL-38999 Series III, Tri-Start HD series and is rated for environment resistance. The connector is available in bulk packaging and is suitable for through hole, panel, or flange mounting.
Amphenol TVP00RK-19-88S-S3AD technical specifications.
| Contact Plating | Gold |
| Features | Shielded |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole, Panel, Flanges |
| Number of Positions | 88 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Series | MIL-DTL-38999 Series III, Tri-Start™ HD |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol TVP00RK-19-88S-S3AD to view detailed technical specifications.
No datasheet is available for this part.