This circular connector features 151 SKT/RCP contacts, a crimp termination method, and a straight body orientation. It is designed for wall mount applications and has a maximum operating temperature range of -65°C to 175°C. The connector has a maximum voltage rating of 450VDC or 300VAC. It is suitable for use in a variety of applications due to its general-purpose design.
Checking distributor stock and pricing after the page loads.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 151 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Wall Mount |
| Number of Terminals | 151 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 175°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 450VDC|300VAC |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |