This Amphenol connector features 151 SKT contacts and 151 RCP contacts, suitable for wall mount applications. It has a maximum operating voltage of 450VDC and a temperature range of -65°C to 175°C. The connector is designed for crimp termination and has a straight body orientation.
Amphenol TVP00RK-23-151SA-S35AD technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 151 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Wall Mount |
| Number of Terminals | 151 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 175°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 450VDC|300VAC |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Amphenol TVP00RK-23-151SA-S35AD to view detailed technical specifications.
No datasheet is available for this part.