The Amphenol TVP00RK-23-151SC-S35AD is a circular wall mount connector with 151 contacts. It features a crimp termination method and a straight body orientation. The connector is rated for a maximum operating temperature of 175°C and a minimum operating temperature of -65°C. It has a maximum voltage rating of 450VDC and 300VAC.
Amphenol TVP00RK-23-151SC-S35AD technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 151 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Wall Mount |
| Number of Terminals | 151 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 175°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 450VDC|300VAC |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Amphenol TVP00RK-23-151SC-S35AD to view detailed technical specifications.
No datasheet is available for this part.