This 7-contact circular connector features a PIN gender and a termination method of crimp. It is designed for wall mount applications and has a body orientation of straight. The operating temperature range is from -65°C to 200°C, and it can handle a maximum voltage rating of 850VDC or 600VAC.
Amphenol TVP00RL-11-99HA technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 7 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Wall Mount |
| Number of Terminals | 7 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 200°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 850VDC|600VAC |
Download the complete datasheet for Amphenol TVP00RL-11-99HA to view detailed technical specifications.
No datasheet is available for this part.