The TVP00RL-13-32SA-S35AD is a 32-contact SKT circular wall mount connector from Amphenol. It features a crimp termination method and a straight body orientation. This connector is designed for wall mount applications and has a maximum operating temperature range of -65°C to 200°C. It can withstand a maximum voltage rating of 450VDC or 300VAC.
Amphenol TVP00RL-13-32SA-S35AD technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 32 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Wall Mount |
| Number of Terminals | 32 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 200°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 450VDC|300VAC |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Amphenol TVP00RL-13-32SA-S35AD to view detailed technical specifications.
No datasheet is available for this part.