This Amphenol TVP00RL-17-2SB-LC connector features a circular design with 39 SKT contacts, suitable for crimp termination. It is rated for operation between -65°C and 200°C, with a maximum voltage rating of 500VDC or 400VAC. The connector is designed for wall mount applications and has a straight body orientation.
Amphenol TVP00RL-17-2SB-LC technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 39 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Wall Mount |
| Number of Terminals | 39 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 200°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 500VDC|400VAC |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Amphenol TVP00RL-17-2SB-LC to view detailed technical specifications.
No datasheet is available for this part.