This Amphenol TVP00RL-17-73SB-S35AD connector features a circular design with 73 SKT contacts, suitable for crimp termination. It has a straight body orientation and is designed for wall mounting. The operating temperature range is -65°C to 200°C, and it can withstand a maximum voltage rating of 450VDC or 300VAC.
Amphenol TVP00RL-17-73SB-S35AD technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 73 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Wall Mount |
| Number of Terminals | 73 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 200°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 450VDC|300VAC |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Amphenol TVP00RL-17-73SB-S35AD to view detailed technical specifications.
No datasheet is available for this part.