The TVP00RL-21-41AB is a 41-contact circular connector with a crimp termination method and straight body orientation. It has a maximum operating temperature range of -65C to 200C and a maximum voltage rating of 850VDC. This wall mount connector is designed for use in high-voltage applications and features a pin contact gender. The connector has a single port and is manufactured by Amphenol.
Amphenol TVP00RL-21-41AB technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 41 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Wall Mount |
| Number of Terminals | 41 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 200°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 850VDC|600VAC |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Amphenol TVP00RL-21-41AB to view detailed technical specifications.
No datasheet is available for this part.