The TVP00RL-9-9S-S35AD is a 9-position circular connector from Amphenol, featuring gold contact plating and a Tri-Start HD series design. It is rated for operation in a wide temperature range of -65°C to 175°C and is suitable for use in environment-resistant applications. The connector is available in bulk packaging and can be mounted through holes, panels, or flanges.
Amphenol TVP00RL-9-9S-S35AD technical specifications.
| Contact Plating | Gold |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Through Hole, Panel, Flanges |
| Number of Positions | 9 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Series | MIL-DTL-38999 Series III, Tri-Start™ HD |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for Amphenol TVP00RL-9-9S-S35AD to view detailed technical specifications.
No datasheet is available for this part.