This Amphenol connector features a shielded design and gold contact plating, with a maximum operating temperature of 175°C and a minimum operating temperature of -65°C. It is rated for environment resistant applications and is available in bulk packaging. The connector is part of the MIL-DTL-38999 Series III, Tri-Start TV series and is designed for panel and flange mounting.
Amphenol TVP00RQDZ-17-2SB technical specifications.
| Contact Plating | Gold |
| Features | Shielded |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Flanges |
| Number of Positions | 39 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Series | MIL-DTL-38999 Series III, Tri-Start™ TV |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol TVP00RQDZ-17-2SB to view detailed technical specifications.
No datasheet is available for this part.