The TVP00RQDZ-17-2SB-LC is a circular connector from Amphenol, designed for panel mount applications. It features a circular contact shape and crimp contact type. The connector has a black housing color and is made of aluminum with a zinc nickel shell finish. It is rated for operation in environments resistant to various conditions and is part of the MIL-DTL-38999 Series III, Tri-Start TV series. The connector is available in bulk packaging and has an operating temperature range of -65°C to 175°C.
Amphenol TVP00RQDZ-17-2SB-LC technical specifications.
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Housing Color | Black |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Flanges |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Series | MIL-DTL-38999 Series III, Tri-Start™ TV |
| Shell Finish | Zinc Nickel |
| Shell Material | Aluminium |
| Shielding | Unshielded |
| RoHS | Compliant |
Download the complete datasheet for Amphenol TVP00RQDZ-17-2SB-LC to view detailed technical specifications.
No datasheet is available for this part.