This Amphenol connector features 30 positions, shielded for electromagnetic interference protection, and gold-plated contacts for reliable connections. It is designed for use in harsh environments, with a temperature range of -65°C to 175°C. The connector is rated for environment resistance and is available in bulk packaging. It is part of the MIL-DTL-38999 Series III, Tri-Start TV series and is suitable for panel or flange mounting via crimp termination.
Amphenol TVP00RQDZ-25-20P technical specifications.
| Contact Plating | Gold |
| Features | Shielded |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Flanges |
| Number of Positions | 30 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Series | MIL-DTL-38999 Series III, Tri-Start™ TV |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol TVP00RQDZ-25-20P to view detailed technical specifications.
No datasheet is available for this part.