Circular connector featuring 4 male pin contacts with gold plating for superior conductivity. This straight, wall-mount female receptacle is constructed from aluminum with an electroless nickel shell finish, designed for demanding environments. Rated for operation between -65°C and 200°C, it meets MIL-DTL-38999 Series III specifications and offers shielded performance.
Amphenol TVP00RQF-17-22P technical specifications.
| Color | Silver |
| Contact Finish - Mating | GOLD |
| Contact Gender | Male |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Gender | Female |
| Max Operating Temperature | 200°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Mount | Panel, Flanges, Wall |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Orientation | Straight |
| Packaging | Bulk |
| Plating | Electroless Nickel |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| RoHS Compliant | No |
| Series | MIL-DTL-38999 Series III, Tri-Start™ TV |
| Shell Finish | Electroless Nickel |
| Shell Material | Aluminium |
| Shell Size | 17 |
| Shielding | Shielded |
| Termination | Crimp |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol TVP00RQF-17-22P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.