Amphenol TVP00RQF-21-75S technical specifications.
| Contact Plating | Gold |
| Features | Shielded |
| Gender | Female |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Flanges, Wall |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Series | MIL-DTL-38999 Series III, Tri-Start™ TV |
| Termination | Crimp |
| RoHS | Not CompliantNo |
Download the complete datasheet for Amphenol TVP00RQF-21-75S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.