
This 30-position receptacle connector features a shielded design with an aluminium body and gold-plated contacts. It is rated for operation between -65°C and 200°C and is available in bulk packaging. The connector is part of the MIL-DTL-38999 Series III, Tri-Start TV series and is not radiation hardened. It is not Reach SVHC compliant.
Amphenol TVP00RQF-25-20P technical specifications.
| Body Material | Aluminium |
| Body Plating | Electroless Nickel |
| Contact Material | Copper, Copper Alloy |
| Contact Plating | Gold |
| Features | Shielded |
| Gender | Receptacle |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Flanges, Wall |
| Number of Contacts | 30 |
| Number of Positions | 30 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| Series | MIL-DTL-38999 Series III, Tri-Start™ TV |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol TVP00RQF-25-20P to view detailed technical specifications.
No datasheet is available for this part.