This shielded circular connector features 30 contacts and positions, with a maximum operating temperature of 200°C and a minimum operating temperature of -65°C. The connector is made from aluminium with a gold-plated copper alloy contact and is rated for environment resistance. It is packaged in bulk and is compliant with the MIL-DTL-38999 Series III standard.
Amphenol TVP00RQF-25-20P-LC technical specifications.
| Body Material | Aluminium |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Gender | Receptacle |
| Housing Color | Silver |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Flanges |
| Number of Contacts | 30 |
| Number of Positions | 30 |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| Series | MIL-DTL-38999 Series III, Tri-Start™ TV |
| Shell Finish | Electroless Nickel |
| Shell Material | Aluminium |
| Shielding | Shielded |
| RoHS | Compliant |
Download the complete datasheet for Amphenol TVP00RQF-25-20P-LC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.