This circular connector features 19 SKT contacts, a straight body orientation, and crimp termination method. It is designed for wall mount applications and has a maximum voltage rating of 1250VDC or 900VAC. The connector is suitable for general use in various industries.
Amphenol TVP00RQL-21-79SC technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 19 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Wall Mount |
| Number of Terminals | 19 |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 1250VDC|900VAC |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Amphenol TVP00RQL-21-79SC to view detailed technical specifications.
No datasheet is available for this part.