This 46-contact circular connector features a straight body orientation and crimp termination method. It is designed for wall mount applications and has a maximum voltage rating of 850VDC or 600VAC. The connector is a single-port device with 46 terminals.
Amphenol TVP00RQL-25-46P technical specifications.
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 46 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Wall Mount |
| Number of Terminals | 46 |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 850VDC|600VAC |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Amphenol TVP00RQL-25-46P to view detailed technical specifications.
No datasheet is available for this part.