This 39-contact SKT circular connector features a crimp termination method and a straight body orientation. It is designed for wall mount applications and has a maximum voltage rating of 550VDC or 400VAC. The connector has a single port and 39 terminals.
Amphenol TVP00RQS-17-2SB technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 39 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Wall Mount |
| Number of Terminals | 39 |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 550VDC|400VAC |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Amphenol TVP00RQS-17-2SB to view detailed technical specifications.
No datasheet is available for this part.