This circular connector features 19 contacts with a crimp termination method and a straight body orientation. It has a maximum operating temperature range of -65°C to 200°C and a maximum voltage rating of 1250VDC or 900VAC. The connector is designed for wall mount applications and has a single port. It is manufactured by Amphenol.
Amphenol TVP00RQS-21-79SC-LC technical specifications.
| Type | Circular |
| Contact Gender | SKT |
| Number of Contacts | 19 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Wall Mount |
| Number of Terminals | 19 |
| Min Operating Temperature | -65°C |
| Max Operating Temperature | 200°C |
| Gender | RCP |
| Number of Ports | 1 |
| Max Voltage Rating | 1250VDC|900VAC |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Amphenol TVP00RQS-21-79SC-LC to view detailed technical specifications.
No datasheet is available for this part.