The Amphenol TVP00RQW-17-2SB-LC is a MIL-DTL-38999 Series III, Tri-Start TV circular connector with a shielded design and an aluminium shell. It features a circular contact shape and a crimp contact type. The connector is rated for operation between -65°C and 175°C and is resistant to various environments. It is available in bulk packaging and can be mounted on a panel with flanges.
Amphenol TVP00RQW-17-2SB-LC technical specifications.
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Housing Color | Green |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Mount | Panel, Flanges |
| Packaging | Bulk |
| Ratings | Environment Resistant |
| Series | MIL-DTL-38999 Series III, Tri-Start™ TV |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shielding | Shielded |
| RoHS | Not Compliant |
Download the complete datasheet for Amphenol TVP00RQW-17-2SB-LC to view detailed technical specifications.
No datasheet is available for this part.