
Environmentally resistant circular connector featuring 6 positions and 6 contacts. This receptacle offers shielded, panel mount connectivity with a wall mount configuration. Constructed with an aluminum body and shell, it utilizes copper alloy contacts with gold plating for reliable signal transmission. Designed for demanding applications, it operates across a wide temperature range from -65°C to 175°C and adheres to MIL-DTL-38999 Series III standards.
Amphenol TVP00RQW-23-6S-LC technical specifications.
| Body Material | Aluminium |
| Body Plating | Cadmium |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Shape | Circular |
| Contact Type | CRIMP |
| Gender | Receptacle |
| Housing Color | Green |
| Max Operating Temperature | 175°C |
| Military Standard | MIL-DTL-38999 |
| Min Operating Temperature | -65°C |
| Mount | Panel, Flanges |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Packaging | Bulk |
| Plating | Cadmium |
| Ratings | Environment Resistant |
| Reach SVHC Compliant | No |
| Series | MIL-DTL-38999 Series III, Tri-Start™ TV |
| Shell Finish | Cadmium |
| Shell Material | Aluminium |
| Shell Size | 23 |
| Shielding | Shielded |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for Amphenol TVP00RQW-23-6S-LC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.